
5KP100A | |
|---|---|
DigiKey Part Number | 5KP100ALFTR-ND - Tape & Reel (TR) 5KP100ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP100A |
Description | TVS DIODE 100VWM 162VC P600 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 31.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP100A Models |
Category | Current - Peak Pulse (10/1000µs) 31.5A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 100V | Supplier Device Package |
Voltage - Breakdown (Min) 110V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 162V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW50-100B | STMicroelectronics | 602 | 497-12039-1-ND | $33.46000 | Direct |
| 5KP100A | Diotec Semiconductor | 694 | 4878-5KP100ACT-ND | $12.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.56000 | $32.56 |
| 10 | $21.31000 | $213.10 |
| 100 | $14.90060 | $1,490.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $9.90280 | $7,922.24 |

