
59150-2-V-05-A | |
|---|---|
DigiKey Part Number | 59150-2-V-05-A-ND |
Manufacturer | |
Manufacturer Product Number | 59150-2-V-05-A |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 9.00mm | |
Must Release | - | |
Operating Temperature | -20°C ~ 105°C | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.17000 | $55.17 |
| 10 | $45.84300 | $458.43 |
| 25 | $42.45920 | $1,061.48 |
| 100 | $37.90850 | $3,790.85 |
| 300 | $34.84683 | $10,454.05 |
| 500 | $33.59124 | $16,795.62 |
| 1,000 | $32.05366 | $32,053.66 |
| 2,500 | $30.77206 | $76,930.15 |


