
59025-1-V-05-A | |
---|---|
DigiKey Part Number | 59025-1-V-05-A-ND |
Manufacturer | |
Manufacturer Product Number | 59025-1-V-05-A |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Probe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 4.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Probe |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.78000 | $24.78 |
5 | $22.12800 | $110.64 |
10 | $21.14800 | $211.48 |
25 | $19.97760 | $499.44 |
50 | $19.17720 | $958.86 |
100 | $18.44540 | $1,844.54 |
500 | $16.97224 | $8,486.12 |
1,000 | $16.42350 | $16,423.50 |
5,000 | $15.31832 | $76,591.60 |