
55140-2M-02-A | |
---|---|
DigiKey Part Number | 55140-2M-02-A-ND |
Manufacturer | |
Manufacturer Product Number | 55140-2M-02-A |
Description | SENSOR HALL DIGITAL WIRE LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Switch Magnet, South Pole Digital Wire Leads Rectangular, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hall Effect Switch | |
Output Type | Digital | |
Actuator Material | Magnet, South Pole | |
Termination Style | Wire Leads | |
Frequency | 10 kHz | |
Voltage - Supply | 3V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Rectangular, Wire Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $46.23288 | $23,116.44 |