
55085-3M-00-0 | |
---|---|
DigiKey Part Number | 55085-3M-00-0-ND |
Manufacturer | |
Manufacturer Product Number | 55085-3M-00-0 |
Description | SENSOR HALL DIGITAL PC PIN |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Sensor Ferrous Vane Digital PC Pin Slotted Body |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Hall Effect Sensor | |
Output Type | Digital | |
Actuator Material | Ferrous Vane | |
Termination Style | PC Pin | |
Frequency | 10 kHz | |
Voltage - Supply | 3.8V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Slotted Body |