
55081 | |
---|---|
DigiKey Part Number | F8847-ND |
Manufacturer | |
Manufacturer Product Number | 55081 |
Description | SWITCH TOGGLE DPDT 15A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.46mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 11.90mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $186.78000 | $186.78 |
10 | $161.20700 | $1,612.07 |
25 | $151.98560 | $3,799.64 |
80 | $141.01213 | $11,280.97 |
160 | $134.83863 | $21,574.18 |
320 | $128.92291 | $41,255.33 |
560 | $124.32848 | $69,623.95 |