
5.0SMDJ90A-T7 | |
---|---|
DigiKey Part Number | 18-5.0SMDJ90A-T7TR-ND - Tape & Reel (TR) 18-5.0SMDJ90A-T7CT-ND - Cut Tape (CT) 18-5.0SMDJ90A-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ90A-T7 |
Description | TVS DIODE 90VWM 146VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 34.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ90A-T7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 34.3A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | Yes | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.95000 | $19.95 |
10 | $12.80900 | $128.09 |
100 | $8.74470 | $874.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.07574 | $3,537.87 |
1,000 | $6.51108 | $6,511.08 |
1,500 | $6.22333 | $9,334.99 |
2,500 | $5.90013 | $14,750.32 |
3,500 | $5.70878 | $19,980.73 |
5,000 | $5.62555 | $28,127.75 |