5.0SMDJ8.0ASHRAT7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 5,917
Unit Price: $17.33000
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $21.50500
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 3,158
Unit Price: $19.21000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $6.41484
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $21.50500
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $6.77408
Datasheet
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.0SMDJ8.0ASHRAT7

DigiKey Part Number
18-5.0SMDJ8.0ASHRAT7TR-ND - Tape & Reel (TR)
18-5.0SMDJ8.0ASHRAT7CT-ND - Cut Tape (CT)
18-5.0SMDJ8.0ASHRAT7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ8.0ASHRAT7
Description
TVS DIODE 8VWM 13.6VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
13.6V Clamp 367.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.89V
Voltage - Clamping (Max) @ Ipp
13.6V
Current - Peak Pulse (10/1000µs)
367.6A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
Yes
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$277.12000$277.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$153.95626$76,978.13
Manufacturers Standard Package