
5.0SMDJ7.5AS | |
---|---|
DigiKey Part Number | 18-5.0SMDJ7.5ASTR-ND - Tape & Reel (TR) 18-5.0SMDJ7.5ASCT-ND - Cut Tape (CT) 18-5.0SMDJ7.5ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ7.5AS |
Description | TVS DIODE 7.5VWM 12.9V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 387.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 387.6A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | Yes | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.33000 | $17.33 |
10 | $11.06000 | $110.60 |
100 | $7.49500 | $749.50 |
500 | $5.96594 | $2,982.97 |
1,000 | $5.67216 | $5,672.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.63407 | $13,902.21 |