11.2V Clamp 446.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.0SMDJ6.5AS

DigiKey Part Number
18-5.0SMDJ6.5ASTR-ND - Tape & Reel (TR)
18-5.0SMDJ6.5ASCT-ND - Cut Tape (CT)
18-5.0SMDJ6.5ASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ6.5AS
Description
TVS DIODE 6.5VWM 11.2V DO214AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
11.2V Clamp 446.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
446.4A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
Yes
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,230
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.75000$18.75
10$11.96200$119.62
100$8.10480$810.48
500$6.45158$3,225.79
1,000$5.91997$5,919.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.64000$13,920.00
Manufacturers Standard Package