
5.0SMDJ6.0CAS | |
|---|---|
DigiKey Part Number | 18-5.0SMDJ6.0CASTR-ND - Tape & Reel (TR) 18-5.0SMDJ6.0CASCT-ND - Cut Tape (CT) 18-5.0SMDJ6.0CASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ6.0CAS |
Description | TVS DIODE 6VWM 10.3VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 485.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 485.4A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 6V | Supplier Device Package |
Voltage - Breakdown (Min) 6.67V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.47000 | $20.47 |
| 10 | $13.14600 | $131.46 |
| 100 | $8.95070 | $895.07 |
| 500 | $7.15452 | $3,577.26 |
| 1,000 | $6.57695 | $6,576.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.25765 | $15,772.95 |




