
5.0SMDJ58CA-FB | |
---|---|
DigiKey Part Number | 18-5.0SMDJ58CA-FBTR-ND - Tape & Reel (TR) 18-5.0SMDJ58CA-FBCT-ND - Cut Tape (CT) 18-5.0SMDJ58CA-FBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ58CA-FB |
Description | LOW CLAMPING TVS 58V 5%BI DO-214 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80V Clamp 53.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 80V | |
Current - Peak Pulse (10/1000µs) | 53.4A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.57000 | $21.57 |
10 | $13.91200 | $139.12 |
100 | $9.53760 | $953.76 |
500 | $7.67024 | $3,835.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.36682 | $19,100.46 |
6,000 | $6.26661 | $37,599.66 |