5.0SMDJ51ASHRAT7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 30
Unit Price: $12.43000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $7.09384
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,966
Unit Price: $21.16000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 1,527
Unit Price: $18.77000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 15,276
Unit Price: $13.50000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $7.93049
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $21.56000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.49345
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.07416
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 225
Unit Price: $15.31000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,672
Unit Price: $8.97000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.55818
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $7.93049
Datasheet
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.0SMDJ51ASHRAT7

DigiKey Part Number
18-5.0SMDJ51ASHRAT7TR-ND - Tape & Reel (TR)
18-5.0SMDJ51ASHRAT7CT-ND - Cut Tape (CT)
18-5.0SMDJ51ASHRAT7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ51ASHRAT7
Description
TVS DIODE 51VWM 82.4VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
82.4V Clamp 60.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
60.7A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
Yes
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$277.83000$277.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$154.35000$77,175.00
Manufacturers Standard Package