


5.0SMDJ33A | |
|---|---|
DigiKey Part Number | F4119TR-ND - Tape & Reel (TR) F4119CT-ND - Cut Tape (CT) F4119DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ33A |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 93.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ33A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 93.9A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | Yes | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.57000 | $19.57 |
| 10 | $12.53000 | $125.30 |
| 100 | $8.50840 | $850.84 |
| 500 | $6.78668 | $3,393.34 |
| 1,000 | $6.23297 | $6,232.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.93312 | $14,799.36 |











