
5.0SMDJ33A-T7 | |
---|---|
DigiKey Part Number | 5.0SMDJ33A-T7TR-ND - Tape & Reel (TR) 5.0SMDJ33A-T7CT-ND - Cut Tape (CT) 5.0SMDJ33A-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ33A-T7 |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 93.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ33A-T7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 93.9A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | Yes | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.00000 | $20.00 |
10 | $12.84200 | $128.42 |
100 | $8.76710 | $876.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.09384 | $3,546.92 |
1,000 | $6.52773 | $6,527.73 |
1,500 | $6.23925 | $9,358.88 |
2,500 | $5.91522 | $14,788.05 |
3,500 | $5.72338 | $20,031.83 |
5,000 | $5.63994 | $28,199.70 |