
5.0SMDJ28CAS-E | |
---|---|
DigiKey Part Number | 18-5.0SMDJ28CAS-ETR-ND - Tape & Reel (TR) 18-5.0SMDJ28CAS-ECT-ND - Cut Tape (CT) 18-5.0SMDJ28CAS-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ28CAS-E |
Description | TVS 5KW 28V 5%BI DO-214AB TR13 R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 110.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 110.1A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | Yes | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.31000 | $18.31 |
10 | $11.71700 | $117.17 |
100 | $7.96140 | $796.14 |
500 | $6.35350 | $3,176.75 |
1,000 | $6.12064 | $6,120.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.00050 | $15,001.50 |