1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.0SMDJ18CAS

DigiKey Part Number
18-5.0SMDJ18CASTR-ND - Tape & Reel (TR)
18-5.0SMDJ18CASCT-ND - Cut Tape (CT)
18-5.0SMDJ18CASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ18CAS
Description
TVS DIODE 18VWM 29.2VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
29.2V Clamp 171.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
171.2A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
Yes
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,867
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.31000$18.31
10$11.71700$117.17
100$7.96140$796.14
500$6.35350$3,176.75
1,000$6.12064$6,120.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.00050$15,001.50
Manufacturers Standard Package