23.2V Clamp 8.6A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF14A-T13

DigiKey Part Number
18-SMF14A-T13TR-ND - Tape & Reel (TR)
18-SMF14A-T13CT-ND - Cut Tape (CT)
18-SMF14A-T13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF14A-T13
Description
TVS DIODE 14VWM 23.2VC SOD123F
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
23.2V Clamp 8.6A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
8.6A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,073
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.28000$4.28
10$2.60600$26.06
100$1.65250$165.25
500$1.23766$618.83
1,000$1.10374$1,103.74
2,000$0.99086$1,981.72
5,000$0.86852$4,342.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.66069$6,606.90
20,000$0.60764$12,152.80
30,000$0.58578$17,573.40
Manufacturers Standard Package