
5.0SMDJ14CA-E | |
|---|---|
DigiKey Part Number | 18-5.0SMDJ14CA-ETR-ND - Tape & Reel (TR) 18-5.0SMDJ14CA-ECT-ND - Cut Tape (CT) 18-5.0SMDJ14CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ14CA-E |
Description | TVS 5KW 14V 5%BI DO-214AB TR13 R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 216A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 216A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 14V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 15.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 23.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.27000 | $23.27 |
| 10 | $15.00400 | $150.04 |
| 100 | $10.28760 | $1,028.76 |
| 500 | $8.27050 | $4,135.25 |
| 1,000 | $7.66055 | $7,660.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.25862 | $18,775.86 |

