
5.0SMDJ140A-T7 | |
|---|---|
DigiKey Part Number | 18-5.0SMDJ140A-T7TR-ND - Tape & Reel (TR) 18-5.0SMDJ140A-T7CT-ND - Cut Tape (CT) 18-5.0SMDJ140A-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ140A-T7 |
Description | TVS DIODE 140VWM 292.1V DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 292.1V Clamp 166.5A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 166.5A (8/20µs) |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 140V | Supplier Device Package |
Voltage - Breakdown (Min) 156V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 292.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.17000 | $24.17 |
| 10 | $15.61300 | $156.13 |
| 100 | $10.73070 | $1,073.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.20170 | $3,600.85 |
| 1,000 | $6.64215 | $6,642.15 |
| 1,500 | $6.59671 | $9,895.07 |

