
5.0SMDJ110CA-T7 | |
---|---|
DigiKey Part Number | 18-5.0SMDJ110CA-T7TR-ND - Tape & Reel (TR) 18-5.0SMDJ110CA-T7CT-ND - Cut Tape (CT) 18-5.0SMDJ110CA-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ110CA-T7 |
Description | TVS DIODE 110VWM 177VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 28.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ110CA-T7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 28.3A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | Yes | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.39000 | $22.39 |
10 | $14.45500 | $144.55 |
100 | $9.93110 | $993.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $8.07740 | $4,038.70 |
1,000 | $7.44963 | $7,449.63 |
1,500 | $7.12979 | $10,694.68 |
2,500 | $6.77056 | $16,926.40 |
3,500 | $6.59075 | $23,067.62 |