
5.0SMDJ110A | |
|---|---|
DigiKey Part Number | 5.0SMDJ110ATR-ND - Tape & Reel (TR) 5.0SMDJ110ACT-ND - Cut Tape (CT) 5.0SMDJ110ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ110A |
Description | TVS DIODE 110VWM 177VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 28.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ110A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 28.3A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | Yes | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.44000 | $22.44 |
| 10 | $14.46200 | $144.62 |
| 100 | $9.89380 | $989.38 |
| 500 | $7.94098 | $3,970.49 |
| 1,000 | $7.31319 | $7,313.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.96059 | $17,881.77 |

