
5.0SMDJ20AS | |
|---|---|
DigiKey Part Number | 18-5.0SMDJ20ASTR-ND - Tape & Reel (TR) 18-5.0SMDJ20ASCT-ND - Cut Tape (CT) 18-5.0SMDJ20ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ20AS |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 154.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 154.3A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | Yes | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.75000 | $18.75 |
| 10 | $11.96200 | $119.62 |
| 100 | $8.10480 | $810.48 |
| 500 | $6.45158 | $3,225.79 |
| 1,000 | $5.91997 | $5,919.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.64000 | $13,920.00 |

