
39604000440 | |
|---|---|
DigiKey Part Number | WK4440BK-ND |
Manufacturer | |
Manufacturer Product Number | 39604000440 |
Description | FUSE BRD MNT 400MA 125VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 400 mA 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 39604000440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.58 | |
Approval Agency | cUL, UL | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 0.375 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.03000 | $16.03 |
| 5 | $13.30200 | $66.51 |
| 10 | $12.28300 | $122.83 |
| 50 | $10.18800 | $509.40 |
| 100 | $9.39960 | $939.96 |
| 250 | $8.44612 | $2,111.53 |
| 500 | $7.78626 | $3,893.13 |
| 1,400 | $6.89426 | $9,651.96 |
| 5,600 | $6.65325 | $37,258.20 |





