
39211600000 | |
|---|---|
DigiKey Part Number | F5501CT-ND - Cut Tape (CT) F5501TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 39211600000 |
Description | FUSE BOARD MNT 1.6A 250VAC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 39211600000 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 25A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 13.5 |
Part Status Active | Approval Agency CQC, cULus, KC, PSE/JET, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.04 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7100.1017.13 | SCHURTER Inc. | 11 | 486-5953-ND | $20.39000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 5 | $4.65400 | $23.27 |
| 10 | $4.29200 | $42.92 |
| 50 | $3.56000 | $178.00 |
| 100 | $3.28450 | $328.45 |
| 250 | $2.95284 | $738.21 |
| 500 | $2.72346 | $1,361.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $2.06906 | $2,896.68 |
| 2,800 | $1.90656 | $5,338.37 |
| 4,200 | $1.81707 | $7,631.69 |
| 7,000 | $1.76762 | $12,373.34 |



