
39000320000 | |
---|---|
DigiKey Part Number | F6255TR-ND - Tape & Reel (TR) F6255CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 39000320000 |
Description | FUSE BOARD MOUNT 32MA 125VAC/VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) SOT-445 Variant |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | - | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10A | |
Melting I²t | 1.0E-4 | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | - | |
DC Cold Resistance | 8.084 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.62000 | $19.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,400 | $8.43903 | $11,814.64 |