
37418000430 | |
|---|---|
DigiKey Part Number | F4521-ND |
Manufacturer | |
Manufacturer Product Number | 37418000430 |
Description | FUSE BOARD MNT 8A 250VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37418000430 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 150.0 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.006 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 5 | $9.70200 | $48.51 |
| 10 | $8.94500 | $89.45 |
| 50 | $7.42080 | $371.04 |
| 200 | $6.31535 | $1,263.07 |
| 400 | $5.82350 | $2,329.40 |
| 600 | $5.55280 | $3,331.68 |
| 1,000 | $5.22855 | $5,228.55 |
| 5,000 | $4.69550 | $23,477.50 |

