
37418000410 | |
|---|---|
DigiKey Part Number | 37418000410-ND |
Manufacturer | |
Manufacturer Product Number | 37418000410 |
Description | FUSE BOARD MNT 8A 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37418000410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 150.0 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.006 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.18000 | $11.18 |
| 5 | $9.30600 | $46.53 |
| 10 | $8.58300 | $85.83 |
| 50 | $7.11980 | $355.99 |
| 100 | $6.56900 | $656.90 |
| 250 | $5.90368 | $1,475.92 |
| 500 | $5.44346 | $2,721.73 |
| 1,000 | $5.01717 | $5,017.17 |
| 5,000 | $4.48688 | $22,434.40 |


