
37418000000 | |
|---|---|
DigiKey Part Number | F5490CT-ND - Cut Tape (CT) F5490TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37418000000 |
Description | FUSE BOARD MNT 8A 250VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37418000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 150.0 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.006 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.41000 | $12.41 |
| 5 | $10.26000 | $51.30 |
| 10 | $9.46300 | $94.63 |
| 50 | $7.85160 | $392.58 |
| 100 | $7.24480 | $724.48 |
| 250 | $6.51076 | $1,627.69 |
| 500 | $6.00350 | $3,001.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.74298 | $4,742.98 |
| 2,000 | $4.36936 | $8,738.72 |
| 3,000 | $4.21763 | $12,652.89 |


