
37400800410 | |
---|---|
DigiKey Part Number | WK4026BK-ND |
Manufacturer | |
Manufacturer Product Number | 37400800410 |
Description | FUSE BOARD MNT 80MA 250VAC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37400800410 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.014 | |
Approval Agency | CSA, cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 5.85 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.63000 | $13.63 |
5 | $11.29800 | $56.49 |
10 | $10.43600 | $104.36 |
50 | $8.65600 | $432.80 |
100 | $7.98520 | $798.52 |
250 | $7.17576 | $1,793.94 |
500 | $6.61594 | $3,307.97 |
1,000 | $6.09700 | $6,097.00 |
5,000 | $5.56193 | $27,809.65 |