
37321000410 | |
---|---|
DigiKey Part Number | WK3071BK-ND |
Manufacturer | |
Manufacturer Product Number | 37321000410 |
Description | FUSE BOARD MNT 10A 250VAC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37321000410 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 55.0 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.005945 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.99000 | $11.99 |
5 | $9.95200 | $49.76 |
10 | $9.18000 | $91.80 |
50 | $7.61320 | $380.66 |
100 | $7.02370 | $702.37 |
250 | $6.31228 | $1,578.07 |
500 | $5.81996 | $2,909.98 |
1,000 | $5.36384 | $5,363.84 |
5,000 | $4.83012 | $24,150.60 |