
37311000430 | |
---|---|
DigiKey Part Number | F4490-ND |
Manufacturer | |
Manufacturer Product Number | 37311000430 |
Description | FUSE BOARD MNT 1A 250VAC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37311000430 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.125 | |
Approval Agency | CSA, cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.071 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.48000 | $12.48 |
5 | $10.36200 | $51.81 |
10 | $9.55800 | $95.58 |
50 | $7.93180 | $396.59 |
200 | $6.74985 | $1,349.97 |
400 | $6.22415 | $2,489.66 |
600 | $5.93477 | $3,560.86 |
1,000 | $5.58800 | $5,588.00 |
5,000 | $5.05285 | $25,264.25 |