
37300630410 | |
---|---|
DigiKey Part Number | WK3025BK-ND |
Manufacturer | |
Manufacturer Product Number | 37300630410 |
Description | FUSE BOARD MNT 63MA 250VAC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 63 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37300630410 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.3E-4 | |
Approval Agency | CSA, cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 4.69 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.13000 | $47.13 |
5 | $39.11800 | $195.59 |
10 | $36.09600 | $360.96 |
50 | $29.93740 | $1,496.87 |
100 | $27.60950 | $2,760.95 |
250 | $24.79264 | $6,198.16 |
500 | $22.84168 | $11,420.84 |
1,000 | $21.76638 | $21,766.38 |