
37216300001 | |
|---|---|
DigiKey Part Number | WK6336CT-ND - Cut Tape (CT) WK6336TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37216300001 |
Description | FUSE BOARD MNT 6.3A 250VAC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37216300001 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 138.915 |
Part Status Active | Approval Agency cURus, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.007 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.35000 | $11.35 |
| 5 | $9.37200 | $46.86 |
| 10 | $8.64900 | $86.49 |
| 50 | $7.17580 | $358.79 |
| 100 | $6.62080 | $662.08 |
| 250 | $5.95008 | $1,487.52 |
| 500 | $5.48670 | $2,743.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.33487 | $4,334.87 |
| 2,000 | $3.99372 | $7,987.44 |
| 3,000 | $3.81993 | $11,459.79 |

