
37215000001 | |
|---|---|
DigiKey Part Number | WK4263CT-ND - Cut Tape (CT) WK4263TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37215000001 |
Description | FUSE BOARD MNT 5A 250VAC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37215000001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 115.0 | |
Approval Agency | CCC, cURus, PSE, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.0094 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.30000 | $9.30 |
| 5 | $7.73400 | $38.67 |
| 10 | $7.13900 | $71.39 |
| 50 | $5.92480 | $296.24 |
| 100 | $5.46620 | $546.62 |
| 250 | $4.91304 | $1,228.26 |
| 500 | $4.53074 | $2,265.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.75887 | $3,758.87 |
| 2,000 | $3.46329 | $6,926.58 |
| 3,000 | $3.30044 | $9,901.32 |
| 5,000 | $3.26748 | $16,337.40 |







