
37211250431 | |
---|---|
DigiKey Part Number | WK6317-ND |
Manufacturer | |
Manufacturer Product Number | 37211250431 |
Description | FUSE BRD MNT 1.25A 250VAC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37211250431 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 13.75 | |
Approval Agency | CCC, cURus, PSE, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.055 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.55000 | $9.55 |
5 | $7.92000 | $39.60 |
10 | $7.30200 | $73.02 |
50 | $6.05880 | $302.94 |
200 | $5.15650 | $1,031.30 |
400 | $4.75563 | $1,902.25 |
600 | $4.53487 | $2,720.92 |
1,000 | $4.27035 | $4,270.35 |
5,000 | $3.75689 | $18,784.45 |