
37204000001 | |
|---|---|
DigiKey Part Number | F5482CT-ND - Cut Tape (CT) F5482TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37204000001 |
Description | FUSE BRD MNT 400MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 400 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37204000001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 1.408 | |
Approval Agency | CCC, cURus, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.205 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.35000 | $11.35 |
| 5 | $9.37200 | $46.86 |
| 10 | $8.64900 | $86.49 |
| 50 | $7.17580 | $358.79 |
| 100 | $6.62080 | $662.08 |
| 250 | $5.95008 | $1,487.52 |
| 500 | $5.48670 | $2,743.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.33487 | $4,334.87 |
| 2,000 | $3.99372 | $7,987.44 |
| 3,000 | $3.81993 | $11,459.79 |


