TR5 370, 372,373, 374 Series; Short Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37016300430

DigiKey Part Number
F4483-ND
Manufacturer
Manufacturer Product Number
37016300430
Description
FUSE BOARD MNT 6.3A 250VAC RAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
24.0
Approval Agency
cURus, SEMKO, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.40000$8.40
5$6.94800$34.74
10$6.41300$64.13
50$5.31780$265.89
200$4.52595$905.19
400$4.17403$1,669.61
600$3.98045$2,388.27
1,000$3.74852$3,748.52
5,000$3.25474$16,273.70
Manufacturers Standard Package