5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37015000000

DigiKey Part Number
18-37015000000CT-ND - Cut Tape (CT)
18-37015000000TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
37015000000
Description
FUSE BOARD MNT 5A 250VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37015000000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
12.0
Mounting Type
Through Hole
Approval Agency
CCC, cURus, PSE, SEMKO, VDE
Fuse Type
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,081
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.85000$10.85
5$9.01000$45.05
10$8.31200$83.12
50$6.89940$344.97
100$6.36590$636.59
250$5.72116$1,430.29
500$5.27574$2,637.87
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$4.16830$4,168.30
2,000$3.84031$7,680.62
3,000$3.65955$10,978.65
5,000$3.65857$18,292.85
Manufacturers Standard Package