
37012000430 | |
|---|---|
DigiKey Part Number | F4478-ND |
Manufacturer | |
Manufacturer Product Number | 37012000430 |
Description | FUSE BOARD MNT 2A 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.98 |
Mounting Type Through Hole | Approval Agency CCC, cURus, PSE, SEMKO, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 5 | $8.66600 | $43.33 |
| 10 | $7.99100 | $79.91 |
| 50 | $6.62820 | $331.41 |
| 200 | $5.64160 | $1,128.32 |
| 400 | $5.20258 | $2,081.03 |
| 600 | $4.96098 | $2,976.59 |
| 1,000 | $4.67154 | $4,671.54 |
| 5,000 | $4.14775 | $20,738.75 |



