TR5 370, 372,373, 374 Series; Long Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37008000000

DigiKey Part Number
F7810CT-ND - Cut Tape (CT)
F7810TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
37008000000
Description
FUSE BRD MNT 800MA 250VAC RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
800 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37008000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.12
Approval Agency
CCC, cURus, SEMKO, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.49000$7.49
5$6.19000$30.95
10$5.72100$57.21
50$4.74320$237.16
100$4.37700$437.70
250$3.93424$983.56
500$3.62818$1,814.09
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$3.34474$3,344.74
2,000$3.08202$6,164.04
3,000$2.93723$8,811.69
5,000$2.87091$14,354.55
Manufacturers Standard Package