
35612500029 | |
---|---|
DigiKey Part Number | WK6270-ND |
Manufacturer | |
Manufacturer Product Number | 35612500029 |
Description | FUSE CERAMIC 2.5A 440VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 440 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 440 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 22.0 | |
Approval Agency | CE, cULus | |
Operating Temperature | -25°C ~ 70°C | |
Color | - | |
Size / Dimension | 0.248" Dia x 1.260" L (6.30mm x 32.00mm) | |
DC Cold Resistance | 0.0525 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.35000 | $19.35 |
5 | $16.05200 | $80.26 |
10 | $14.81800 | $148.18 |
50 | $12.29040 | $614.52 |
100 | $11.33710 | $1,133.71 |
300 | $9.97113 | $2,991.34 |
500 | $9.38992 | $4,694.96 |
1,000 | $8.65150 | $8,651.50 |
5,000 | $8.17540 | $40,877.00 |