356 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35605000029

DigiKey Part Number
F4454-ND
Manufacturer
Manufacturer Product Number
35605000029
Description
FUSE CERM 500MA 440VAC 3AB 3AG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
500 mA 440 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
440 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
0.53
Approval Agency
CE
Operating Temperature
-25°C ~ 70°C
Color
-
Size / Dimension
0.248" Dia x 1.260" L (6.30mm x 32.00mm)
DC Cold Resistance
1.652 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$19.35000$19.35
5$16.05200$80.26
10$14.81800$148.18
50$12.29040$614.52
100$11.33710$1,133.71
300$9.97113$2,991.34
500$9.38992$4,694.96
1,000$8.65150$8,651.50
5,000$8.17540$40,877.00
Manufacturers Standard Package