
315-MAGNET | |
---|---|
DigiKey Part Number | HE155-ND |
Manufacturer | |
Manufacturer Product Number | 315-MAGNET |
Description | MAGNET 0.118"D X 0.590"THICK CYL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Magnet Alnico 5 (AlNiCo) 0.118" Dia x 0.590" H (3.00mm x 15.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Alnico 5 (AlNiCo) | |
Finish | - | |
Grade | - | |
Gauss Strength | 11000G (Flux Density) | |
Size | 0.118" Dia x 0.590" H (3.00mm x 15.0mm) | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.16000 | $21.16 |
5 | $18.86800 | $94.34 |
10 | $18.02800 | $180.28 |
25 | $17.00720 | $425.18 |
50 | $16.31420 | $815.71 |
100 | $15.67870 | $1,567.87 |
500 | $14.40074 | $7,200.37 |
1,000 | $13.92484 | $13,924.84 |
5,000 | $12.96617 | $64,830.85 |