Polymeric PTC Resettable Fuse 30V 6 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 6 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

30R600UMR

DigiKey Part Number
F1986CT-ND - Cut Tape (CT)
F1986TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
30R600UMR
Description
PTC RESET FUSE 30V 6A RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 6 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
6 A
Current - Trip (It)
12 A
Current - Max
40 A
Time to Trip
16 s
Resistance - Initial (Ri) (Min)
5 mOhms
Resistance - Post Trip (R1) (Max)
40 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.650" L x 0.118" W (16.50mm x 3.00mm)
Height - Seated (Max)
1.055" (26.80mm)
Thickness (Max)
-
Lead Spacing
0.402" (10.20mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$14.63000$14.63
5$12.13400$60.67
10$11.18900$111.89
50$9.28380$464.19
100$8.56600$856.60
250$7.69764$1,924.41
500$7.09730$3,548.65
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$5.60649$5,606.49
2,000$5.16434$10,328.68
3,000$5.07061$15,211.83
Manufacturers Standard Package