



30R400UMR | |
|---|---|
DigiKey Part Number | F1984CT-ND - Cut Tape (CT) F1984TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 30R400UMR |
Description | PTC RESET FUSE 30V 4A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 4 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 12.7 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 10 mOhms |
Series | Resistance - Post Trip (R1) (Max) 50 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.551" L x 0.118" W (14.00mm x 3.00mm) |
Current - Hold (Ih) (Max) 4 A | Height - Seated (Max) 0.866" (22.00mm) |
Current - Trip (It) 8 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRB0400FF1A | Bel Fuse Inc. | 314 | 5923-0ZRB0400FF1A-ND | $4.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.36000 | $10.36 |
| 5 | $8.61600 | $43.08 |
| 10 | $7.95000 | $79.50 |
| 50 | $6.59520 | $329.76 |
| 100 | $6.08560 | $608.56 |
| 250 | $5.46928 | $1,367.32 |
| 500 | $5.04356 | $2,521.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.98496 | $3,984.96 |
| 2,000 | $3.67148 | $7,342.96 |
| 3,000 | $3.49877 | $10,496.31 |
| 5,000 | $3.48181 | $17,409.05 |



