



30R300UPR | |
|---|---|
DigiKey Part Number | F1983CT-ND - Cut Tape (CT) F1983TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 30R300UPR |
Description | PTC RESET FUSE 30V 3A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 40 A | |
Time to Trip | 10.8 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 80 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.449" L x 0.118" W (11.40mm x 3.00mm) | |
Height - Seated (Max) | 0.756" (19.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.08000 | $8.08 |
| 5 | $6.65800 | $33.29 |
| 10 | $6.14300 | $61.43 |
| 50 | $5.09740 | $254.87 |
| 100 | $4.70340 | $470.34 |
| 250 | $4.22772 | $1,056.93 |
| 500 | $3.89894 | $1,949.47 |
| 1,000 | $3.59431 | $3,594.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.98083 | $5,961.66 |
| 4,000 | $2.76981 | $11,079.24 |



