



30R135UPR | |
|---|---|
DigiKey Part Number | F1979CT-ND - Cut Tape (CT) F1979TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 30R135UPR |
Description | PTC RESET FUSE 30V 1.35A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.35 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 1.35 A | |
Current - Trip (It) | 2.7 A | |
Current - Max | 40 A | |
Time to Trip | 7.3 s | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 130 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.350" L x 0.118" W (8.90mm x 3.00mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 5 | $4.98200 | $24.91 |
| 10 | $4.58800 | $45.88 |
| 50 | $3.80980 | $190.49 |
| 100 | $3.51470 | $351.47 |
| 250 | $3.15968 | $789.92 |
| 500 | $2.91420 | $1,457.10 |
| 1,000 | $2.68703 | $2,687.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.12275 | $4,245.50 |
| 4,000 | $1.95542 | $7,821.68 |
| 6,000 | $1.90431 | $11,425.86 |

