



30R090UPR | |
|---|---|
DigiKey Part Number | F1977CT-ND - Cut Tape (CT) F1977TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 30R090UPR |
Description | PTC RESET FUSE 30V 900MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 900 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 5.9 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 70 mOhms |
Series | Resistance - Post Trip (R1) (Max) 220 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.291" L x 0.118" W (7.40mm x 3.00mm) |
Current - Hold (Ih) (Max) 900 mA | Height - Seated (Max) 0.480" (12.20mm) |
Current - Trip (It) 1.8 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 5 | $5.01600 | $25.08 |
| 10 | $4.62900 | $46.29 |
| 50 | $3.84100 | $192.05 |
| 100 | $3.54430 | $354.43 |
| 250 | $3.18600 | $796.50 |
| 500 | $2.93852 | $1,469.26 |
| 1,000 | $2.70948 | $2,709.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.14043 | $4,280.86 |
| 4,000 | $1.97172 | $7,886.88 |
| 6,000 | $1.92178 | $11,530.68 |

