30KPA75-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 147
Unit Price: $168.24000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $169.97000
Datasheet

Similar


Littelfuse Inc.
In Stock: 820
Unit Price: $5.83000
Datasheet

Direct


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $144.67000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $49.26600
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,699
Unit Price: $12.07000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 471
Unit Price: $27.51000
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $144.67000
Datasheet
15KPA180A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA75-B

DigiKey Part Number
30KPA75-B-ND
Manufacturer
Manufacturer Product Number
30KPA75-B
Description
TVS DIODE 75VWM 125.37VC P600
Customer Reference
Detailed Description
125.37V Clamp 253.8A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
30KPA75-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
79.19V
Voltage - Clamping (Max) @ Ipp
125.37V
Current - Peak Pulse (10/1000µs)
253.8A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable